NK6APC7YL

Heilind Number:PANNK6APC7YL
Manufacturer:Panduit
Manufacturer Number:NK6APC7YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 7 ft., yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC7YL
Color:Yellow
Overall Length:7 ft, 2.1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC7YL

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord, designed for optimal performance in Category 6A environments. This 7-foot UTP cable in vibrant yellow ensures easy identification and organization. Its CM/LSZH construction guarantees both safety and compliance with industry standards. The stranded wire type, with 26 AWG size, offers flexibility and durability for seamless data transmission. Featuring modular plug connectors and a clear boot color, this patch cord is easy to install and maintain. Crafted from high-quality polycarbonate, it ensures long-lasting reliability in any networking setup. Upgrade your Ethernet connections with this essential component, ideal for both professional and personal use.