NK6APC8

Heilind Number:PANNK6APC8
Manufacturer:Panduit
Manufacturer Number:NK6APC8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 8 ft., Off White UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC8
Color:Off White1
Overall Length:8 ft, 2.4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC8

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for optimal performance in Category 6A environments. This high-quality cable, with a CM/LSZH rating, ensures reliable data transmission while maintaining safety standards. At 8 feet in length, it offers flexibility for various setups, all in a sleek Off White UTP design. The durable construction, featuring 26 AWG stranded wire and copper connectors, guarantees lasting quality. With clear boot color and modular plug connections on both ends, installation is quick and hassle-free. Upgrade your cable infrastructure with this essential patch cord, perfect for Wire Management, Cable Assemblies, and Ethernet & Fiber Optic setups.