NK6APC8BL

Heilind Number:PANNK6APC8BL
Manufacturer:Panduit
Manufacturer Number:NK6APC8BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 8 ft., Black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC8BL
Color:Black
Overall Length:8 ft, 2.4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC8BL

Detailed Description

Enhance your network connectivity with this high-performance Netkey copper patch cord. Designed for Category 6A systems, this CM/LSZH-compliant UTP cable ensures reliable data transmission. With an overall length of 8 feet (2.4 meters), it offers flexibility in setup. The stranded wire construction, featuring 26 AWG, guarantees optimal signal integrity. Both connector ends are equipped with Modular Plugs, while the clear boot color adds a touch of functionality. Crafted from durable copper, this patch cord is a must-have in any network setup. Perfect for Ethernet and fiber optic applications, it's a versatile solution for efficient cable management. Upgrade your connectivity with this essential networking accessory.