NK6APC8BU

Heilind Number:PANNK6APC8BU
Manufacturer:Panduit
Manufacturer Number:NK6APC8BU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 8 ft., Blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC8BU
Color:Blue
Overall Length:8 ft, 2.4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC8BU

Detailed Description

Enhance your network connectivity with our high-performance Netkey copper patch cord. Designed for Category 6A applications, this CM/LSZH-certified cable ensures optimal data transmission while maintaining compliance with safety standards. With a vibrant blue UTP jacket and a generous 8-foot length (2.4 meters), it offers both durability and flexibility for your networking needs. The stranded wire construction, featuring 26 AWG wire size, guarantees reliable signal integrity. Each end is terminated with a modular plug, making installation a breeze. The clear boot color adds a touch of sophistication while the plug body, crafted from premium copper, ensures long-lasting quality. Trust in our Patch Cords to deliver seamless connectivity in any Ethernet environment.