NK6APC8GR

Heilind Number:PANNK6APC8GR
Manufacturer:Panduit
Manufacturer Number:NK6APC8GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 8 ft., Green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC8GR
Color:Green
Overall Length:8 ft, 2.4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC8GR

Detailed Description

Enhance your network connectivity with our NetKey Copper Patch Cord, designed for Category 6A performance. This vibrant green UTP cable, measuring 8 feet in length, ensures reliable data transmission with its stranded wire construction and 26 AWG wire size. Featuring modular plug connectors and a clear boot color for easy identification, this patch cord is ideal for Ethernet and fiber optic cable assemblies. Trust in its high-quality copper construction for seamless networking efficiency. Elevate your wire management with this essential product.