NK6APC8RD

Heilind Number:PANNK6APC8RD
Manufacturer:Panduit
Manufacturer Number:NK6APC8RD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 8 ft., Red UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC8RD
Color:Red
Overall Length:8 ft, 2.4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC8RD

Detailed Description

Enhance your network connectivity with this high-performance Netkey copper patch cord. Designed for Category 6A systems, this CM/LSZH-certified UTP cable ensures reliable data transmission. With a vibrant red color and an overall length of 8 feet (2.4 meters), it offers both functionality and visibility in your setup. The stranded wire type, paired with 26 AWG wire size, guarantees flexibility and durability. Both connector ends feature modular plugs, making installation a breeze. The clear boot color and copper plug body material further enhance the cord's robust construction. Trust in this Patch Cords product for seamless Ethernet connectivity in any environment.