NK6APC8YL

Heilind Number:PANNK6APC8YL
Manufacturer:Panduit
Manufacturer Number:NK6APC8YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 8 ft., Yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC8YL
Color:Yellow
Overall Length:8 ft, 2.4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC8YL

Detailed Description

Enhance your network connectivity with this high-performance Netkey copper patch cord. Designed for Category 6A networks, this CM/LSZH compliant UTP cable ensures reliable data transmission. The vibrant yellow color and 8 ft. length make it easy to identify and install, while the durable construction with 26 AWG stranded wire guarantees optimal signal integrity. Featuring modular plug connectors and clear boot color, this patch cord offers seamless compatibility and easy installation. Trust in its copper plug body material for long-lasting performance. Perfect for data centers, offices, and other environments, this patch cord is a reliable solution for your Ethernet connectivity needs.