NK6APC9GR

Heilind Number:PANNK6APC9GR
Manufacturer:Panduit
Manufacturer Number:NK6APC9GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 9 ft., Green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC9GR
Color:Green
Overall Length:9 ft, 2.7 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC9GR

Detailed Description

Enhance your network connectivity with our high-performance Netkey copper patch cord. This Category 6A cable in vibrant green is designed for optimal data transmission, meeting CM/LSZH standards for safety and efficiency. At 9 feet in length, it offers flexibility in installation while its stranded wire type ensures durability. Both connector ends feature Modular Plugs, guaranteeing secure and seamless connections. With a 26 AWG wire size and copper plug body material, this patch cord is built to deliver reliable performance. Perfect for use in Ethernet and fiber optic cable assemblies, it's a must-have for any network setup. Elevate your connectivity with our premium Patch Cord1.