NK6APC9RD

Heilind Number:PANNK6APC9RD
Manufacturer:Panduit
Manufacturer Number:NK6APC9RD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 9 ft., Red UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC9RD
Color:Red
Overall Length:9 ft, 2.7 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC9RD

Detailed Description

Enhance your network connectivity with our high-performance Netkey copper patch cord. This Category 6A cable, in vibrant red, boasts a CM/LSZH construction, ensuring both durability and safety. With a generous 9-foot overall length, it offers ample flexibility for various setups. The stranded wire type, 26 AWG wire size, and modular plug connectors on both ends guarantee reliable data transmission. Featuring a clear boot color and copper plug body material, this patch cord is not only efficient but also visually sleek. Perfect for use in Ethernet and fiber optic applications, it's a must-have for any tech-savvy individual or organization. Upgrade your network infrastructure with this quality product.