NK6APC9YL

Heilind Number:PANNK6APC9YL
Manufacturer:Panduit
Manufacturer Number:NK6APC9YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 9 ft., Yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC9YL
Color:Yellow
Overall Length:9 ft, 2.7 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC9YL

Detailed Description

Enhance your network connectivity with our high-performance Netkey Copper Patch Cord. This Category 6A CM/LSZH-compliant yellow UTP cable measures 9 feet, providing ample reach for your networking needs. Featuring stranded wire construction with a 26 AWG wire size, it ensures reliable data transmission. The clear boot color and copper plug body material offer durability, while the modular plug connectors guarantee easy installation. Perfect for Ethernet and fiber optic cable assemblies, this patch cord is a must-have for efficient wire management in any setup.