| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NK6PC45RDY |
| Cable Length: | 45 ft |
| Wire Size: | 24 AWG |
| Flammability Rating: | CM |
| Outer Diameter: | 0.235 in |
| Jacket Color: | Red |
| Connector End A: | RJ45 |
| Connector End B: | RJ45 |
| Data Transfer Rate: | 1.2 Gbps |
| Performance Category: | Cat6 |
| Shielding Type: | Unshielded |
| SKU: | PANNK6PC45RDY |

