NK6PC50Y

Heilind Number:PANNK6PC50Y
Manufacturer:Panduit
Manufacturer Number:NK6PC50Y
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6PC50Y
Cable Length:50 ft
Wire Size:24 AWG
Flammability Rating:CM
Outer Diameter:0.235 in
Jacket Color:White
Connector End A:RJ45
Connector End B:RJ45
Data Transfer Rate:1.2 Gbps
Performance Category:Cat6
Shielding Type:Unshielded
SKU:PANNK6PC50Y