| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NK6PPG24Y |
| Color: | Black |
| Maximum Operating Temperature: | 149 °F, 65 °C |
| Minimum Operating Temperature: | -10 °C, -14 °F |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.7 mm |
| Overall Depth: | 1.17 in, 29.7 mm |
| Overall Length: | 1.17 in, 29.7 mm |
| Material: | Steel |
| Number of Ports: | 24 |
| LAN Category: | Category 6 |
| Product: | Populated Patch Panels |
| Product Type: | Punchdown Patch Panel |
| SKU: | PANNK6PPG24Y |
NK6PPG24Y
Specifications
Detailed Description
Enhance your network infrastructure with our NetKey 24-port Category 6 Punchdown Flat Patch Panel in sleek black, designed for efficient cable management in a compact 1RU form factor. This high-quality steel panel ensures reliable connectivity, meeting RoHS compliance for environmentally conscious operations. With a wide operating temperature range from -10°C to 65°C (14°F to 149°F), it's ideal for diverse environments. The 19-inch width and minimal depth make it easy to install in standard racks, while the 24 Category 6 ports provide ample connectivity options. Elevate your network performance with this essential component from our Populated Patch Panels collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

