| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NK6PPG48Y |
| Color: | Black |
| Maximum Operating Temperature: | 149 °F, 65 °C |
| Minimum Operating Temperature: | -10 °C, -14 °F |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.1 mm |
| Overall Depth: | 1.17 in, 29.7 mm |
| Overall Length: | 1.17 in, 29.7 mm |
| Material: | Steel |
| Number of Ports: | 48 |
| LAN Category: | Category 6 |
| Product: | Populated Patch Panels |
| Product Type: | Punchdown Patch Panel |
| SKU: | PANNK6PPG48Y |
NK6PPG48Y
Specifications
Detailed Description
Easily manage your network connections with our NetKey 48-port Category 6 Punchdown Flat Patch Panel in sleek black. This 2 RU panel is designed for efficient organization, featuring steel construction for durability. With a maximum operating temperature of 65°C and a minimum of -10°C, it ensures reliable performance in various environments. Measuring 19 inches in width, 3.47 inches in height, and 1.17 inches in depth, it's compact yet spacious for all your connectivity needs. Each port is meticulously labeled and compliant with RoHS standards, making it a smart and eco-conscious choice for your networking setup. Ideal for Category 6 LAN connections, this Populated Patch Panel is a must-have for any professional installation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

