NK6TMBL

Heilind Number:PANNK6TMBL
Manufacturer:Panduit
Manufacturer Number:NK6TMBL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 6, 8-position, 8-wire Keystone jack module, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6TMBL
Color:Black
Connector Type:Jack Module
Termination Method:TP Style
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.58 in, 14.7 mm
Overall Height:.76 in, 19.3 mm
Overall Length:1.43 in, 36.3 mm
Connector End 1:Keystone TP Termination Style Jack Module
Connector End 2:Keystone TP Termination Style Jack Module
Material:ABS
LAN Category:Category 6
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 6 UTP Jack Module
SKU:PANNK6TMBL

Detailed Description

Enhance your network connectivity with this Category 6 Keystone jack module in sleek black. Designed for optimal performance, it features 8-position, 8-wire termination using TP Style connectors with gold contacts for reliable conductivity. Suitable for a wide range of environments, it has a durable ABS construction and operates efficiently in temperatures ranging from -10°C to 65°C (14°F to 149°F). Measuring at .58 inches in width, .76 inches in height, and 1.43 inches in length, it offers a compact yet secure fit. Perfect for use in various applications, this unshielded (UTP) jack module is a vital component for ensuring seamless Ethernet connectivity.