NK6TMBU

Heilind Number:PANNK6TMBU
Manufacturer:Panduit
Manufacturer Number:NK6TMBU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 6, 8-position, 8-wire Keystone jack module, blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6TMBU
Color:Blue
Connector Type:Jack Module
Termination Method:TP Style
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.58 in, 14.7 mm
Overall Height:.76 in, 19.3 mm
Overall Length:1.43 in, 36.3 mm
Connector End 1:Keystone TP Termination Style Jack Module
Connector End 2:Keystone TP Termination Style Jack Module
Material:ABS
LAN Category:Category 6
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 6 UTP Jack Module
SKU:PANNK6TMBU

Detailed Description

Enhance your network connectivity with this Category 6 Keystone jack module in striking blue. Designed for optimal performance, it features an 8-position, 8-wire configuration and TP Style termination method with gold contacts, ensuring reliable data transmission. With a wide operating temperature range from -10°C to 65°C (14°F to 149°F), it is suitable for various environments. The compact ABS construction measures .58" in width, 19.3mm in height, and 36.3mm in length, making it easy to install. Compliant with Category 6 standards and offering unshielded (UTP) protection, this NetKey Jack Module is a vital component for your Ethernet infrastructure. Perfect for high-speed data applications, it guarantees seamless connectivity in any setting. Upgrade your networking setup with this essential component.