NK6TMEI

Heilind Number:PANNK6TMEI
Manufacturer:Panduit
Manufacturer Number:NK6TMEI
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 6, 8-position, 8-wire Keystone jack module, electric ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6TMEI
Color:Electric Ivory
Connector Type:Jack Module
Termination Method:TP Style
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.58 in, 14.7 mm
Overall Height:.76 in, 19.3 mm
Overall Length:1.43 in, 36.3 mm
Connector End 1:Keystone TP Termination Style Jack Module
Connector End 2:Keystone TP Termination Style Jack Module
Material:ABS
LAN Category:Category 6
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 6 UTP Jack Module
SKU:PANNK6TMEI

Detailed Description

Upgrade your network infrastructure with our Category 6 Keystone jack module in electric ivory. Designed for seamless connectivity, this 8-position, 8-wire module features a TP Style termination method for efficient installation. With gold contact material ensuring reliable performance, it operates smoothly in temperatures ranging from -10 °C to 65 °C (-14 °F to 149 °F). Crafted from durable ABS, this unshielded (UTP) module guarantees long-lasting functionality. Perfect for Ethernet and fiber optic applications, it's a must-have for any professional networking setup.