NK6TMGR

Heilind Number:PANNK6TMGR
Manufacturer:Panduit
Manufacturer Number:NK6TMGR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 6, 8-position, 8-wire Keystone jack module, green.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6TMGR
Color:Green
Connector Type:Jack Module
Termination Method:TP Style
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.58 in, 14.7 mm
Overall Height:.76 in, 19.3 mm
Overall Length:1.43 in, 36.3 mm
Connector End 1:Keystone TP Termination Style Jack Module
Connector End 2:Keystone TP Termination Style Jack Module
Material:ABS
LAN Category:Category 6
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 6 UTP Jack Module
SKU:PANNK6TMGR

Detailed Description

Enhance your network connectivity with our Category 6 Keystone jack module in vibrant green. Featuring an 8-position, 8-wire design and gold contact material, it ensures reliable performance. With a TP style termination method, it's easy to install for seamless networking. This unshielded (UTP) module is suitable for Category 6 LAN connections, offering maximum operating temperatures of 65°C and minimum of -10°C. Made of durable ABS, it guarantees longevity. Elevate your networking setup with our NetKey Category 6 UTP Jack Module.