NK6TMIG

Heilind Number:PANNK6TMIG
Manufacturer:Panduit
Manufacturer Number:NK6TMIG
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 6, 8-position, 8-wire Keystone jack module, international gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6TMIG
Color:International Gray
Connector Type:Jack Module
Termination Method:TP Style
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.58 in, 14.7 mm
Overall Height:.76 in, 19.3 mm
Overall Length:1.43 in, 36.3 mm
Connector End 1:Keystone TP Termination Style Jack Module
Connector End 2:Keystone TP Termination Style Jack Module
Material:ABS
LAN Category:Category 6
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 6 UTP Jack Module
SKU:PANNK6TMIG

Detailed Description

Enhance your network connectivity with our Category 6 Keystone jack module in a sleek international gray hue. Designed for optimal performance, this 8-position, 8-wire connector features a TP style termination method and durable gold contact material, ensuring reliable signal transmission in diverse environments. With an operating temperature range of -10°C to 65°C (14°F to 149°F), it offers versatility for various applications. Made of high-quality ABS material, this unshielded (UTP) jack module is a perfect fit for demanding networking setups. Elevate your infrastructure with the NetKey Category 6 UTP Jack Module.