| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NK6TMIW |
| Color: | Off White1 |
| Connector Type: | Jack Module |
| Termination Method: | TP Style |
| Contact Material: | Gold |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -10 °C, 14 °F |
| Overall Width: | .58 in, 14.7 mm |
| Overall Height: | .76 in, 19.3 mm |
| Overall Length: | 1.43 in, 36.3 mm |
| Connector End 1: | Keystone TP Termination Style Jack Module |
| Connector End 2: | Keystone TP Termination Style Jack Module |
| Material: | ABS |
| LAN Category: | Category 6 |
| Shielding: | Unshielded (UTP) |
| Product: | Jack Modules |
| Product Type: | NetKey Category 6 UTP Jack Module |
| SKU: | PANNK6TMIW |
NK6TMIW
Specifications
Detailed Description
Enhance your network connectivity with our Category 6 Keystone Jack Module in a sleek off-white hue. Designed for optimal performance, this 8-position, 8-wire module boasts TP Style termination and features gold contact material for reliable data transmission. With a wide operating temperature range from -10°C to 65°C (14°F to 149°F), it ensures durability in various environments. Its compact dimensions of 14.7mm in width, 19.3mm in height, and 36.3mm in length make it easy to integrate into your setup. Crafted from ABS material and RoHS compliant, this NetKey Category 6 UTP Jack Module guarantees quality and environmental responsibility. Whether you're setting up a new network or upgrading existing infrastructure, this unshielded jack module is a must-have component. Trust in its performance for seamless connectivity in your Ethernet and fiber optic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/02/2024 | PAN-OBS-20230712-1 - End Of life with Replacement. Tend of life Notification on all TP-style jack (both PanNet and NetKey versions.) Panduit will continue manufacturing support of TP products through the remainder of this year (2023.) Products will then go obsolete January 2024. Last-time-buy purchase orders need to be placed by Nov. 1, 2023 to ensure manufacturing support. Replacement parts for discontinued products are identified on the "Part Numbers" tab. LTB 1/2/24 | Download | |||

