NK6TMOR

Heilind Number:PANNK6TMOR
Manufacturer:Panduit
Manufacturer Number:NK6TMOR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 6, 8-position, 8-wire Keystone jack module, orange.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6TMOR
Color:Orange
Connector Type:Jack Module
Termination Method:TP Style
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.58 in, 14.7 mm
Overall Height:.76 in, 19.3 mm
Overall Length:1.43 in, 36.3 mm
Connector End 1:Keystone TP Termination Style Jack Module
Connector End 2:Keystone TP Termination Style Jack Module
Material:ABS
LAN Category:Category 6
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 6 UTP Jack Module
SKU:PANNK6TMOR

Detailed Description

Enhance your network connectivity with our Category 6 Keystone jack module in vibrant orange. Featuring an 8-position, 8-wire design, this module ensures reliable performance for your Ethernet connections. With a TP-style termination method and gold contact material, it guarantees secure and efficient data transmission. Operating seamlessly in temperatures ranging from -10°C to 65°C (14°F to 149°F), it's suitable for various environments. Made of durable ABS material, it offers long-lasting durability. This unshielded (UTP) jack module is part of our NetKey Category 6 UTP range, perfect for networking applications. Upgrade your setup with this essential component, designed for optimal performance and compatibility.