NK6TMRD

Heilind Number:PANNK6TMRD
Manufacturer:Panduit
Manufacturer Number:NK6TMRD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 6, 8-position, 8-wire Keystone jack module, red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6TMRD
Color:Red
Connector Type:Jack Module
Termination Method:TP Style
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.58 in, 14.7 mm
Overall Height:.76 in, 19.3 mm
Overall Length:1.43 in, 36.3 mm
Connector End 1:Keystone TP Termination Style Jack Module
Connector End 2:Keystone TP Termination Style Jack Module
Material:ABS
LAN Category:Category 6
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 6 UTP Jack Module
SKU:PANNK6TMRD

Detailed Description

Elevate your networking setup with our Category 6 Keystone Jack Module in striking red. Designed for seamless connectivity, this 8-position, 8-wire module features gold contact material for optimal performance. Operating efficiently in temperatures ranging from -10°C to 65°C, it ensures reliability in diverse environments. With a sleek ABS construction and unshielded design, it's both durable and versatile. Perfect for Category 6 LAN applications, this NetKey Jack Module guarantees high-speed data transmission. Upgrade your network with this essential component, ideal for professional installations.