NK6TMWH

Heilind Number:PANNK6TMWH
Manufacturer:Panduit
Manufacturer Number:NK6TMWH
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 6, 8-position, 8-wire Keystone jack module, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6TMWH
Color:White
Connector Type:Jack Module
Termination Method:TP Style
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.58 in, 14.7 mm
Overall Height:.76 in, 19.3 mm
Overall Length:1.43 in, 36.3 mm
Connector End 1:Keystone TP Termination Style Jack Module
Connector End 2:Keystone TP Termination Style Jack Module
Material:ABS
LAN Category:Category 6
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 6 UTP Jack Module
SKU:PANNK6TMWH

Detailed Description

Enhance your network connectivity with our Category 6 Keystone Jack Module in sleek white. Designed for optimal performance, this 8-position, 8-wire module features a gold contact material and TP Style termination method for reliable connections. Operating efficiently in temperatures ranging from -10°C to 65°C, it ensures seamless data transmission. With an overall width of 14.7mm, height of 19.3mm, and length of 36.3mm, this ABS module is a perfect fit for various applications. Compliant with Category 6 standards, it guarantees high-speed, low-latency performance. Whether for professional or home use, our NetKey Category 6 UTP Jack Module is a must-have for your Ethernet infrastructure.