NK6TMYL

Heilind Number:PANNK6TMYL
Manufacturer:Panduit
Manufacturer Number:NK6TMYL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 6, 8-position, 8-wire Keystone jack module, yellow.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6TMYL
Color:Yellow
Connector Type:Jack Module
Termination Method:TP Style
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.58 in, 14.7 mm
Overall Height:.76 in, 19.3 mm
Overall Length:1.43 in, 36.3 mm
Connector End 1:Keystone TP Termination Style Jack Module
Connector End 2:Keystone TP Termination Style Jack Module
Material:ABS
LAN Category:Category 6
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 6 UTP Jack Module
SKU:PANNK6TMYL

Detailed Description

Enhance your networking setup with our Category 6 Keystone Jack Module in vibrant yellow. This 8-position, 8-wire module ensures efficient connectivity with its TP Style termination method and gold contact material, guaranteeing reliable performance in temperatures ranging from -10°C to 65°C. Crafted from durable ABS, it measures .58 inches in width, 19.3mm in height, and 36.3mm in length. Ideal for Category 6 LAN connections, this unshielded (UTP) module is a key component of our NetKey product line, designed for seamless integration in RJ jack assemblies. Upgrade your infrastructure with this essential networking solution.