NK6X88MEI

Heilind Number:PANNK6X88MEI
Manufacturer:Panduit
Manufacturer Number:NK6X88MEI
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 6A, 8-position, 8-wire, keystone punchdown jack modules, electric ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6X88MEI
Color:Electric Ivory
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 6A
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 6A Punchdown Module
SKU:PANNK6X88MEI

Detailed Description

Enhance your network connectivity with these high-performance Category 6A Keystone Punchdown Jack Modules in electric ivory. Featuring 8-position, 8-wire configuration and gold contact material, these modules ensure reliable data transmission. With a durable ABS/polycarbonate construction, they offer long-lasting use. Suitable for Category 6A networks, the modules are unshielded (UTP) and can withstand temperatures ranging from -10°C to 65°C (14°F to 149°F). Easy to install using punchdown termination method, they are essential components for efficient network infrastructure. Upgrade your setup with the NetKey Category 6A Punchdown Module for seamless connectivity.