| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NK6X88MIW |
| Color: | International White |
| Connector Type: | Jack Module |
| Termination Method: | Punchdown |
| Contact Material: | Gold |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -10 °C, 14 °F |
| Overall Width: | .65 in, 16.5 mm |
| Overall Height: | .9 in, 22.9 mm |
| Overall Length: | 1.16 in, 29.5 mm |
| Connector End 1: | Keystone Punchdown Jack Module |
| Connector End 2: | Keystone Punchdown Jack Module |
| Material: | ABS/Polycarbonate |
| LAN Category: | Category 6A |
| Shielding: | Unshielded (UTP) |
| Product: | Jack Modules |
| Product Type: | NetKey Category 6A Punchdown Module |
| SKU: | PANNK6X88MIW |
NK6X88MIW
Specifications
Detailed Description
Enhance your networking setup with our Category 6A Keystone Punchdown Jack Modules in International White. Designed for efficient connectivity, these 8-position, 8-wire modules feature gold contact material for optimal performance. With a sturdy ABS/Polycarbonate construction, they offer reliable durability. Operating seamlessly in temperatures ranging from -10°C to 65°C (14°F to 149°F), they are perfect for various environments. Compliant with RoHS standards, these Unshielded (UTP) modules are an essential component in our NetKey lineup, ensuring high-speed data transmission with ease. Upgrade your infrastructure with these premium Ethernet connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/12/2024 | PAN-PCN-20240110-1 - Packaging Change. Panduit is implementing a change to the packaging of our Copper Connectivity product line in order to continue towards our goal of providing more sustainable solutions. The change will affect a large portion of our individually packed copper connectivty products. The updated packaging focuses on a reduction in single-use plastics and will not affect product performance. The overall height of the bag will be reduced by 1 inch (~25mm) which will result in the removal of the merchandising hang hole in the top portion of the bag. This packaging update will be a running change, so some mixed inventory of old and new bags may be experienced. Our commitment to delivering high-quality jack modules remains unchanged. | Download | |||
| 12/12/2023 | PAN-PCN-20231212-1 - Foil Tape Color Change. Panduit’s Cat 6A UTP Jacks use an aluminum foil tape applied to the jack housing to achieve industry leading alien crosstalk performance. Panduit is making a permanent change to the color of the foil tape on NetKey and DataPatch Cat 6A UTP Jacks. The old foil tape was colored black. Going forward, Panduit will be manufacturing jacks with a silver colored foil tape. This running change will take place in Panduit's manufacturing facilities over the next few months. This change does not affect fit, form, function, or jack performance. | Download | |||

