NK6X88MOR

Heilind Number:PANNK6X88MOR
Manufacturer:Panduit
Manufacturer Number:NK6X88MOR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 6A, 8-position, 8-wire, keystone punchdown jack modules, orange.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6X88MOR
Color:Orange
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 6A
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 6A Punchdown Module
SKU:PANNK6X88MOR

Detailed Description

Enhance your network infrastructure with our Category 6A Keystone Punchdown Jack Modules in vibrant orange. Designed for optimal connectivity, these 8-position, 8-wire modules feature gold contact material for reliable performance. With a durable ABS/Polycarbonate construction and unshielded (UTP) design, they ensure long-lasting and secure connections. Easily terminate cables with the punchdown method, suitable for Category 6A standards. Operating efficiently in temperatures ranging from -10°C to 65°C (14°F to 149°F), these modules are perfect for various environments. Measuring at .65 inches in width, .9 inches in height, and 1.16 inches in length, they provide a compact and efficient solution for your networking needs. Upgrade to our NetKey Category 6A Punchdown Modules for seamless connectivity in any setting.