| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKA6PPG48Y |
| Color: | Black |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -14 °F, -10 °C |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.1 mm |
| Overall Length: | 4.75 in, 120.6 mm |
| Material: | Steel |
| Number of Ports: | 48_1 |
| LAN Category: | Category 6 |
| Product: | Populated Patch Panels |
| Product Type: | Punchdown Patch Panel |
| SKU: | PANNKA6PPG48Y |
NKA6PPG48Y
Specifications
Detailed Description
Enhance your network infrastructure with our NetKey 48-port Category 6 Punchdown Flat Angled Patch Panel in sleek black. Designed for optimal performance, this 2RU panel features a durable steel construction and meets industry standards for reliable connectivity. With a wide operating temperature range from -10°C to 65°C (14°F to 149°F), it ensures stability in various environments. The 19-inch width and 3.47-inch height make it easy to install in standard racks, while the angled ports allow for efficient cable management. Ideal for high-density applications, each of the 48 Category 6 ports delivers fast and secure connections. Upgrade your network with this essential component from our range of Populated Patch Panels.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

