NKDLCMZIG

Heilind Number:PANNKDLCMZIG
Manufacturer:Panduit
Manufacturer Number:NKDLCMZIG
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NK module supplied with one LC Sr./Jr. SFF singlemode duplex adapter with zirconia ceramic split sleeves. Intl Gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKDLCMZIG
Color:Blue
Material:Zirconia Ceramic
Connection Type:LC-Duplex
Module Color:International Gray
Product:Fiber Optic Adapters
Product Type:NetKey Network Component
SKU:PANNKDLCMZIG

Detailed Description

Upgrade your network setup with our advanced NK module, featuring a high-performance LC-Duplex adapter with zirconia ceramic split sleeves for seamless connectivity. Designed for singlemode applications, this module ensures reliable data transmission with minimal signal loss. The sleek International Gray housing not only offers durability but also adds a touch of sophistication to your networking infrastructure. Perfect for professional environments, our Fiber Optic Adapters are essential components for optimizing connectivity in your network. Stay ahead in the digital age with our NetKey Network Component.