NKDLCMZWH

Heilind Number:PANNKDLCMZWH
Manufacturer:Panduit
Manufacturer Number:NKDLCMZWH
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NK module supplied with one LC Sr./Jr. SFF singlemode duplex adapter with zirconia ceramic split sleeves. White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKDLCMZWH
Color:Blue
Material:Zirconia Ceramic
Connection Type:LC-Duplex
Module Color:White
Product:Fiber Optic Adapters
Product Type:NetKey Network Component
SKU:PANNKDLCMZWH

Detailed Description

Elevate your network connectivity with our NetKey Network Component - a cutting-edge Fiber Optic Adapter module designed for seamless integration. This essential component features an LC-Duplex connection type, ensuring efficient data transmission in high-speed networking environments. Crafted with precision from durable zirconia ceramic, it guarantees long-lasting performance and reliability. The module comes equipped with a singlemode duplex adapter, complete with zirconia ceramic split sleeves for enhanced signal integrity. Its sleek white design adds a touch of sophistication to your setup, making it a perfect choice for professional networking applications. Upgrade your network infrastructure with this premium Fiber Optic Adapter, a must-have for any modern data center.