NKFP12W

Heilind Number:PANNKFP12W
Manufacturer:Panduit
Manufacturer Number:NKFP12W
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Keystone 12-port modular patch panel with faceplates in black, mounts to 89D bracket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP12W
Color:Black
Connector Type:Unshielded
Overall Width:2.04 in, 51.81 mm
Overall Height:10 in, 254 mm
Overall Depth:1.91 in, 48.51 mm
Material:CRS
Number of Ports:12
Module Type:Keystone
Product:Modular Patch Panels
Product Type:Front Access
SKU:PANNKFP12W

Detailed Description

Organize your network connections with ease using our Keystone 12-port modular patch panel. Featuring a sleek black design with included faceplates, this panel mounts seamlessly to 89D brackets for convenient installation. Crafted from durable CRS material, it offers reliable performance for your networking needs. With unshielded connector type, it ensures efficient data transmission. The front access layout allows for quick and easy port access, while RoHS compliance guarantees environmentally friendly operation. Perfect for managing Ethernet and fiber optic connections, this patch panel is a must-have for any networking setup.