| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKFP24Y |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | 18.28 mm, .72 in |
| Material: | CRS |
| Number of Ports: | 24 |
| Module Type: | Keystone |
| Product: | Modular Patch Panels |
| Product Type: | Front Access |
| SKU: | PANNKFP24Y |
NKFP24Y
Specifications
Detailed Description
Organize your network connections efficiently with our Keystone 24-port modular patch panel. Designed for seamless integration, this panel features faceplates in sleek black, perfect for any professional setting. With a compact 1 RU size, it's ideal for space-saving installations. Crafted from durable CRS material, it ensures long-lasting performance. Each port accommodates Keystone connectors, providing versatility for various networking needs. ROHS compliance guarantees environmental responsibility. Elevate your connectivity setup with this essential front access panel.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | PAN-PCN-20220110-2 - removal of metric screws. Removal of metric screws, part number 10029-01, from product listed on form. Metric screws can be purchased under part number SCREWM6-C | Download | |||

