| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKFP623R22SM001 |
| Overall Length: | 3.28 ft, .91 m |
| Connector End 1: | ST |
| Connector End 2: | ST |
| Fiber Type: | OM1 |
| Product: | Fiber Optic Interconnects, Patch Cords & Pigtails |
| SKU: | PANNKFP623R22SM001 |
NKFP623R22SM001
Specifications
Detailed Description
Enhance your network connectivity with our NetKey 2-fiber OM1 ST to ST patch cord. Designed for optimal performance, this patch cord features a durable 3.0mm jacketed cable, making it ideal for riser installations. With ST connectors on both ends, it ensures secure and reliable connections. Measuring at 0.91 meters (3.28 feet) in length, it offers flexibility in cable management. Trust in the quality of our Fiber Optic Interconnects, Patch Cords & Pigtails for seamless data transmission in your network setup.

