NKFP62ELLLSM001

Heilind Number:PANNKFP62ELLLSM001
Manufacturer:Panduit
Manufacturer Number:NKFP62ELLLSM001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM1 LC duplex to LC duplex patch cord, low smoke zero halogen (LSZH) rated with 1.6mm jacket, 1m

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP62ELLLSM001
Overall Length:3.28 ft, 1 m
Connector End 1:LC Duplex
Connector End 2:LC Duplex
Fiber Type:OM1
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP62ELLLSM001

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber LC duplex to LC duplex patch cord. Designed for optimal performance, this patch cord features OM1 fiber technology and a low smoke zero halogen (LSZH) rated jacket with a slim 1.6mm profile. With a convenient 1m overall length, it offers flexibility in various networking environments. The LC duplex connectors ensure a secure and reliable connection, making it ideal for high-speed data transmission. Upgrade your fiber optic interconnectivity with this essential component.