NKFP62ELLSSM020

Heilind Number:PANNKFP62ELLSSM020
Manufacturer:Panduit
Manufacturer Number:NKFP62ELLSSM020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OM1 LC to SC patch cord, low smoke zero halogen (LSZH) with 1.6mm jacketed cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP62ELLSSM020
Overall Length:65.62 ft, 20.001 m
Connector End 1:LC Duplex
Connector End 2:SC Duplex
Fiber Type:OM1
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP62ELLSSM020

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OM1 LC to SC patch cord. Designed for optimal performance, this patch cord features a low smoke zero halogen (LSZH) with a 1.6mm jacketed cable, ensuring safety and durability. With a generous overall length of 20.001m (65.62ft), it offers flexibility for various networking setups. The LC Duplex to SC Duplex connectors provide reliable and secure connections, while the OM1 fiber type guarantees efficient data transmission. A must-have for any network infrastructure, this patch cord is a part of our Fiber Optic Interconnects, Patch Cords & Pigtails collection. Upgrade your cable management system with this essential component for seamless Ethernet and fiber optic connections.