NKFP923LSSSM001

Heilind Number:PANNKFP923LSSSM001
Manufacturer:Panduit
Manufacturer Number:NKFP923LSSSM001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, low smoke zero halogen (LSZH) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP923LSSSM001
Overall Length:3.28 ft, .914 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP923LSSSM001

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OS2 SC duplex to SC duplex patch cord. Designed for high-performance applications, this cable features a low smoke zero halogen (LSZH) rated 3.0mm jacket, ensuring safety and reliability. With a length of .914m (3.28ft), it offers flexibility in cable management. The connectors on both ends are SC Duplex, providing secure and seamless connections. Made with OS2 fiber, it guarantees optimal signal transmission for your networking needs. Trust in our Fiber Optic Interconnects, Patch Cords & Pigtails collection for top-quality solutions in wire management and cable assemblies.