NKFP923LSSSM002

Heilind Number:PANNKFP923LSSSM002
Manufacturer:Panduit
Manufacturer Number:NKFP923LSSSM002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, low smoke zero halogen (LSZH) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP923LSSSM002
Overall Length:6.56 ft, 1.999 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP923LSSSM002

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber SC duplex to SC duplex patch cord. Designed for high-performance data transmission, this cable features low smoke zero halogen (LSZH) rated construction with a 3.0mm jacket, ensuring safety and durability in any environment. With an overall length of 6.56 ft (1.999 m), it offers flexibility and convenience for your networking needs. The connectors on both ends are SC Duplex, providing reliable and efficient connections. Utilizing OS2 fiber technology, this patch cord guarantees optimal performance for your fiber optic interconnects. Perfect for wire management and cable assemblies, it is a must-have for Ethernet and fiber optic networks. Trust in our Fiber Optic Interconnects, Patch Cords & Pigtails to deliver quality and reliability for all your connectivity solutions.