NKFP923LSSSM003

Heilind Number:PANNKFP923LSSSM003
Manufacturer:Panduit
Manufacturer Number:NKFP923LSSSM003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, low smoke zero halogen (LSZH) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP923LSSSM003
Overall Length:9.84 ft, 2.999 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP923LSSSM003

Detailed Description

Enhance your network connectivity with this high-performance NetKey 2-fiber OS2 SC duplex to SC duplex patch cord. Designed for optimal transmission, it features a low smoke zero halogen (LSZH) rated 3.0mm jacket, ensuring safety and reliability. With a generous overall length of 2.999 meters (9.84 feet), this patch cord offers flexibility in various networking setups. The SC duplex connectors at both ends guarantee secure and efficient connections, while the OS2 fiber type ensures high-speed data transfer. Perfect for maintaining a seamless fiber optic network, this patch cord is a valuable addition to any setup. Explore our range of Fiber Optic Interconnects, Patch Cords & Pigtails for all your networking needs.