NKFP923LSSSM004

Heilind Number:PANNKFP923LSSSM004
Manufacturer:Panduit
Manufacturer Number:NKFP923LSSSM004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, low smoke zero halogen (LSZH) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP923LSSSM004
Overall Length:13.12 ft, 3.999 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP923LSSSM004

Detailed Description

Easily connect two SC duplex ports with our NetKey patch cord, designed for efficient fiber optic transmission. This high-performance cable features low smoke zero halogen (LSZH) rating and a durable 3.0mm jacket, ensuring safety and reliability in any environment. With an overall length of 13.12 ft (3.999 m), it offers ample reach for various networking setups. The SC duplex connectors on both ends guarantee a secure and seamless connection, while the OS2 fiber type ensures optimal performance. Perfect for use in data centers, telecommunications, and other high-speed networking applications, this patch cord is a versatile and essential component for your connectivity needs.