NKFP923LSSSM005

Heilind Number:PANNKFP923LSSSM005
Manufacturer:Panduit
Manufacturer Number:NKFP923LSSSM005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, low smoke zero halogen (LSZH) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP923LSSSM005
Overall Length:16.4 m, 4.999 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP923LSSSM005

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OS2 SC duplex to SC duplex patch cord. Designed for optimal performance, this patch cord features low smoke zero halogen (LSZH) rated construction with a durable 3.0mm jacket, ensuring safety and reliability. With an overall length of 16.4 meters, it provides ample reach for your networking needs. The SC duplex connectors at both ends guarantee seamless compatibility and easy installation. Crafted for efficiency, this patch cord is the perfect solution for high-speed data transmission in a variety of applications. Trust in our Fiber Optic Interconnects for quality, performance, and peace of mind. Elevate your network experience today.