NKFP923LSSSM010

Heilind Number:PANNKFP923LSSSM010
Manufacturer:Panduit
Manufacturer Number:NKFP923LSSSM010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, low smoke zero halogen (LSZH) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP923LSSSM010
Overall Length:32.81 ft, 10 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP923LSSSM010

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OS2 SC duplex to SC duplex patch cord. Designed for optimal performance, this patch cord features a low smoke zero halogen (LSZH) rated 3.0mm jacket, ensuring safety and durability. With an overall length of 10 meters (32.81 feet), it offers flexibility in setup without compromising on signal quality. The SC duplex connectors at both ends provide secure and reliable connections, making it ideal for high-speed data transmission. Trust in our Fiber Optic Interconnects for seamless and efficient networking solutions.