NKFP923LSSSM015

Heilind Number:PANNKFP923LSSSM015
Manufacturer:Panduit
Manufacturer Number:NKFP923LSSSM015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, low smoke zero halogen (LSZH) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP923LSSSM015
Overall Length:49.2 ft, 14.999 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP923LSSSM015

Detailed Description

Upgrade your network connectivity with our NetKey 2-fiber OS2 SC duplex to SC duplex patch cord. This high-performance cable is designed for seamless data transmission, with a low smoke zero halogen (LSZH) rated 3.0mm jacket ensuring safety and durability. Spanning nearly 15 meters (49.2 feet) in length, it offers ample flexibility for various setups. Each end features a secure SC Duplex connector, guaranteeing reliable connections. Ideal for Fiber Optic Interconnects, Patch Cords & Pigtails, this essential accessory is a must-have for efficient wire management in any professional setting.