NKFP923LSSSM020

Heilind Number:PANNKFP923LSSSM020
Manufacturer:Panduit
Manufacturer Number:NKFP923LSSSM020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, low smoke zero halogen (LSZH) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP923LSSSM020
Overall Length:65.62 ft, 20.001 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP923LSSSM020

Detailed Description

Easily connect SC duplex ports with our NetKey 2-fiber OS2 patch cord. Designed for reliable performance, this cable features low smoke zero halogen (LSZH) rated construction with a 3.0mm jacket. With a generous overall length of 20.001 meters (65.62 feet), it offers flexibility in various networking environments. Ensure seamless connectivity with SC duplex connectors on both ends, specifically tailored for high-speed fiber optic applications. Perfect for data centers, telecommunications, and other demanding settings, this patch cord is a dependable solution for efficient signal transmission.