| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NKFP923R22SM015 |
| Overall Length: | 49.2 ft, 14.999 m |
| Connector End 1: | ST |
| Connector End 2: | ST |
| Fiber Type: | OS2 |
| Product: | Fiber Optic Interconnects, Patch Cords & Pigtails |
| SKU: | PANNKFP923R22SM015 |
NKFP923R22SM015
Specifications
Detailed Description
Enhance your network connectivity with the NetKey 2-fiber OS2 ST to ST patch cord, designed for seamless data transmission. This riser-rated (OFNR) cable features a durable 3.0mm jacket, ensuring reliability in any environment. With a generous overall length of 14.999 meters (49.2 feet), it offers flexibility in setup. The ST connectors at both ends guarantee a secure and efficient connection, while the OS2 fiber type supports high-speed data transfers. Ideal for use in fiber optic interconnects, this patch cord is a must-have for efficient wire management in any network setup. Upgrade your infrastructure with this essential component for seamless data transmission.

