NKFP923RSSSM001

Heilind Number:PANNKFP923RSSSM001
Manufacturer:Panduit
Manufacturer Number:NKFP923RSSSM001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, riser (OFNR) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP923RSSSM001
Overall Length:3.28 ft, .914 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP923RSSSM001

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OS2 SC duplex to SC duplex patch cord. Engineered for optimal performance, this riser (OFNR) rated cord features a durable 3.0mm jacket, ensuring long-lasting reliability. With a length of .914m (3.28ft), it offers flexibility in deployment while maintaining high-speed data transmission. The SC duplex connectors at both ends provide secure and efficient fiber optic connections, making it ideal for a wide range of applications. Upgrade your setup with this essential component from our Fiber Optic Interconnects collection.