NKFP923RSSSM002

Heilind Number:PANNKFP923RSSSM002
Manufacturer:Panduit
Manufacturer Number:NKFP923RSSSM002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, riser (OFNR) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP923RSSSM002
Overall Length:6.56 ft, 1.999 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP923RSSSM002

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OS2 SC duplex to SC duplex patch cord. Designed for optimal performance, this patch cord features a durable riser (OFNR) rated construction with a 3.0mm jacket, ensuring reliability in various environments. With an overall length of 6.56 ft (1.999 m), it offers flexibility in your setup. The SC duplex connectors at both ends guarantee secure and efficient connections, while the OS2 fiber type ensures high-speed data transmission. Perfect for use in fiber optic interconnects, this patch cord is a must-have for any network setup.