NKFP923RSSSM003

Heilind Number:PANNKFP923RSSSM003
Manufacturer:Panduit
Manufacturer Number:NKFP923RSSSM003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, riser (OFNR) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP923RSSSM003
Overall Length:9.84 ft, 2.999 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP923RSSSM003

Detailed Description

Elevate your network connectivity with our high-performance NetKey 2-fiber SC duplex to SC duplex patch cord. Engineered for seamless data transmission, this riser-rated (OFNR) cord is a reliable solution for demanding environments. With a durable 3.0mm jacket, it ensures optimal protection while maintaining flexibility. Perfect for fiber optic applications, this cord features OS2 fiber type and offers a length of 2.999 meters (9.84 feet). Trust in its quality for secure and efficient data transfer in any setting. Elevate your network connectivity with our high-performance NetKey 2-fiber SC duplex to SC duplex patch cord. Engineered for seamless data transmission, this riser-rated (OFNR) cord is a reliable solution for demanding environments. With a durable 3.0mm jacket, it ensures optimal protection while maintaining flexibility. Perfect for fiber optic applications, this cord features OS2 fiber type and offers a length of 2.999 meters (9.84 feet). Trust in its quality for secure and efficient data transfer in any setting.