NKFP923RSSSM004

Heilind Number:PANNKFP923RSSSM004
Manufacturer:Panduit
Manufacturer Number:NKFP923RSSSM004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, riser (OFNR) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP923RSSSM004
Overall Length:13.12 ft, 3.999 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP923RSSSM004

Detailed Description

Enhance your network connectivity with this high-performance NetKey 2-fiber OS2 SC duplex to SC duplex patch cord. Designed for seamless data transmission, this riser (OFNR) rated cord features a durable 3.0mm jacket for reliable protection. With an overall length of 13.12 ft (3.999 m), it offers ample reach for your networking needs. The SC duplex connectors ensure secure and efficient connections, while the OS2 fiber type guarantees optimal signal quality. A must-have for any fiber optic setup, this patch cord is a dependable solution for your connectivity requirements.