NKFP923RSSSM010

Heilind Number:PANNKFP923RSSSM010
Manufacturer:Panduit
Manufacturer Number:NKFP923RSSSM010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, riser (OFNR) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP923RSSSM010
Overall Length:32.81 ft, 10 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP923RSSSM010

Detailed Description

Enhance your network connectivity with our high-performance NetKey 2-fiber SC duplex to SC duplex patch cord. Designed for seamless data transmission, this riser-rated cord features a durable 3.0mm jacket, ensuring reliability in any environment. With an overall length of 10 meters (32.81 feet), it provides ample reach for your networking needs. The connectors at each end are SC Duplex, perfect for secure and efficient connections. Crafted with OS2 fiber, this patch cord guarantees optimal signal quality for your applications. Trust in our Fiber Optic Interconnects for top-notch performance in wire management and cable assemblies. Elevate your network infrastructure with this essential component.