NKFP923RSSSM015

Heilind Number:PANNKFP923RSSSM015
Manufacturer:Panduit
Manufacturer Number:NKFP923RSSSM015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, riser (OFNR) rated with 3.0mm jacket.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NKFP923RSSSM015
Overall Length:49.2 ft, 14.999 m
Connector End 1:SC Duplex
Connector End 2:SC Duplex
Fiber Type:OS2
Product:Fiber Optic Interconnects, Patch Cords & Pigtails
SKU:PANNKFP923RSSSM015

Detailed Description

Enhance your network connectivity with our NetKey 2-fiber OS2 SC duplex to SC duplex patch cord. This high-quality, riser (OFNR) rated cord features a durable 3.0mm jacket, ensuring reliable performance. With an overall length of 14.999 meters (49.2 feet), it offers flexibility for various setups. The SC duplex connectors on both ends guarantee secure and efficient connections. Designed for optimal signal transmission, this patch cord is a must-have for any fiber optic network. Upgrade your setup with this essential component from our Fiber Optic Interconnects collection.